Part Details for SIT8008BI-21-XXX-000 by SiTime Corporation
Overview of SIT8008BI-21-XXX-000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008BI-21-XXX-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SiT SiT8008BI-21-XXX-000.FP0000E Low Power Prog. MEMS Oscillator 1 to 110 MHz, -40C to 85C 4-pin 3.2 x 2.5 mm | 400 in Stock |
|
RFQ |