There are no models available for this part yet.
Overview of SIT8008BI-21-18E-13.500000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-18-18E-25.000000 | SiTime | SIT8924BE-18-18E-25.000000 | |
SIT8918BA-21-18E-50.000000 | SiTime | SIT8918BA-21-18E-50.000000 | |
SiT8256AC-2F-18E-156.257800 | SiTime | SiT8256AC-2F-18E-156.257800 |
Price & Stock for SIT8008BI-21-18E-13.500000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84510074
|
Verical | Oscillator MEMS 13.5MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin PQFN SMD Bulk Min Qty: 127 Package Multiple: 1 Date Code: 2226 | Americas - 48235 |
|
$0.4977 / $0.5575 | Buy Now | |
DISTI #
C1S715213931657
|
Chip1Stop | SIT8008BI-21-18E-13.500000 RoHS: Compliant | 48655 |
|
$0.4840 / $0.6360 | Buy Now |