Part Details for SIT8008BI-13-30E-1.843200 by SiTime Corporation
Overview of SIT8008BI-13-30E-1.843200 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-12-YYE-1.843200 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-23-33E-1.843200 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BI-81-YYE-1.843200 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BI-13-30E-1.843200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84038006
|
Verical | Oscillator MEMS 1.8432MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 2206 | Americas - 50449 |
|
$0.4583 / $0.5132 | Buy Now |
DISTI #
C1S715212291428
|
Chip1Stop | SIT8008BI-13-30E-1.843200 RoHS: Compliant | 50042 |
|
$0.5150 / $0.6760 | Buy Now |