There are no models available for this part yet.
Overview of SIT8008BI-12-YYE-74.250000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-11-18N-25.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-11-30E-25.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-11-33E-31.250000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BI-12-YYE-74.250000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76131611
|
Verical | Oscillator MEMS 74.25MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V/2.5V/2.8V/3V/3.3V 4-Pin PQFN SMD Bulk Min Qty: 119 Package Multiple: 1 Date Code: 2233 | Americas - 49070 |
|
$0.5302 / $0.5938 | Buy Now | |
DISTI #
C1S715213554023
|
Chip1Stop | SIT8008BI-12-YYE-74.250000 RoHS: Compliant | 48260 |
|
$0.5050 / $0.6630 | Buy Now |