Part Details for SIT8008BI-12-33N-74.176000 by SiTime Corporation
Overview of SIT8008BI-12-33N-74.176000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1760-00 | Renesas Electronics Corporation | 45W AC/DC Off-Line Controller for Power Adapters | |
601760008 | Amphenol Communications Solutions | HD Mini-SAS Cable Assembly, 28 AWG, 3 meters, passive | |
601760005 | Amphenol Communications Solutions | HD Mini-SAS Cable Assembly, 30 AWG, 2 meters, passive |
Price & Stock for SIT8008BI-12-33N-74.176000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6000 |
|
$0.4532 / $0.6815 | Buy Now |