-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Low Power Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AI-22-33E-156.250000 | SiTime | SiT8256AI-22-33E-156.250000 | |
SIT8004AI-83-33E-125.00000 | SiTime | SIT8004AI-83-33E-125.00000 | |
SIT8004AI-23-33E-125.00000 | SiTime | SIT8004AI-23-33E-125.00000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8008BI-12-33E-74.250000-ND
|
DigiKey | MEMS OSC XO 74.2500MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.8148 / $1.4100 | Buy Now |
DISTI #
82133626
|
Verical | Oscillator MEMS 74.25MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 2232 | Americas - 49772 |
|
$0.4583 / $0.5132 | Buy Now |
DISTI #
SiT8008BI-12-33E-74.250000
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 4056 |
|
$0.7030 / $2.7240 | Buy Now |
DISTI #
C1S715212561293
|
Chip1Stop | SIT8008BI-12-33E-74.250000 RoHS: Compliant | 49914 |
|
$0.5150 / $0.6760 | Buy Now |
|
CHIPMALL.COM LIMITED | MEMS OSC XO 74.2500MHZ H/LV-CMOS | 6000 |
|
$0.4532 / $1.0582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy