Part Details for SIT8008BI-12-33E-62.500000G by SiTime Corporation
Overview of SIT8008BI-12-33E-62.500000G by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8008BI-12-33E-62.500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008BI-12-33E-6
|
Avnet Americas | Silicon Oscillator 62.5MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8008BI-12-33E-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8666 / $1.0290 | Buy Now |
DISTI #
788-8008BI-123E62.5G
|
Mouser Electronics | Standard Clock Oscillators 62.5MHz 3.3V -40C +85C RoHS: Compliant | 186 |
|
$0.8460 / $1.5400 | Buy Now |
|
Rochester Electronics | SiT8008 - Low Power Programmable Oscillator, Ind Temp RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$0.8392 / $0.9873 | Buy Now |
DISTI #
SIT8008BI-12-33E-62.500000G
|
Avnet Silica | Silicon Oscillator 62.5MHz 3.3V 15pF 4-Pin QFN T/R (Alt: SIT8008BI-12-33E-62.500000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT8008BI-12-33E-62.500000G
SIT8008BI-12-33E-62.500000G CAD Models
SIT8008BI-12-33E-62.500000G Part Data Attributes
|
SIT8008BI-12-33E-62.500000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BI-12-33E-62.500000G
SiTime Corporation
LVCMOS Output Clock Oscillator, 62.5MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 62.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |