Part Details for SIT8008BI-12-25E-1.843200 by SiTime Corporation
Overview of SIT8008BI-12-25E-1.843200 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138432-003LF | Amphenol Communications Solutions | HPCE VT Receptacle Without Pegs 12HP2LP24S |
Price & Stock for SIT8008BI-12-25E-1.843200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79391798
|
Verical | Oscillator MEMS 1.8432MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 2204 | Americas - 48775 |
|
$0.5372 / $0.6017 | Buy Now |