There are no models available for this part yet.
Overview of SIT8008BI-11-28E-11.289600 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-32-XXN-11.289600 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-33-33S-11.289600 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-13-33S-11.289600 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BI-11-28E-11.289600 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84036047
|
Verical | Oscillator MEMS 11.2896MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 2212 | Americas - 50798 |
|
$0.4583 / $0.5132 | Buy Now | |
DISTI #
C1S715212210715
|
Chip1Stop | SIT8008BI-11-28E-11.289600 RoHS: Compliant | 49890 |
|
$0.5150 / $0.6760 | Buy Now |