Part Details for SIT8008BI-11-25N-74.250000 by SiTime Corporation
Overview of SIT8008BI-11-25N-74.250000 by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-11-18N-25.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-11-30E-25.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-11-33E-31.250000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BI-11-25N-74.250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84040197
|
Verical | Oscillator MEMS 74.25MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 2233 | Americas - 50990 |
|
$0.4583 / $0.5132 | Buy Now |
DISTI #
C1S715211085918
|
Chip1Stop | SIT8008BI-11-25N-74.250000 RoHS: Compliant | 50877 |
|
$0.5040 / $0.6620 | Buy Now |
|
CHIPMALL.COM LIMITED | 6000 |
|
$0.4532 / $0.6815 | Buy Now |