Part Details for SIT8008BI-11-18N-28.636300 by SiTime Corporation
Overview of SIT8008BI-11-18N-28.636300 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008BI-11-18N-28.636300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80634351
|
Verical | Oscillator MEMS 28.6363MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 140 Package Multiple: 5 Date Code: 2213 | Americas - 30355 |
|
$0.4955 / $0.6103 | Buy Now |
|
CHIPMALL.COM LIMITED | 6000 |
|
$0.5397 / $1.2000 | Buy Now |