SIT8008BCL22-33E-12.352000E
SiTime Corporation
Description: 12.352MHz Nom, PQFN-4

Overview of SIT8008BCL22-33E-12.352000E by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8008BCL22-33E-50.000000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT8008BCL22-33E-12.352000 SiTime 1 to 110 MHz, Low Power Oscillator
SIT8920BM-71-33E-50.000000 SiTime SIT8920BM-71-33E-50.000000

Price & Stock for SIT8008BCL22-33E-12.352000E by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT8008BCL22-33E-1
Avnet Americas MEMS Crystal Oscillator 12.352MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT8008BCL22-33E-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.8925
  • 2,000 $0.8687
  • 4,000 $0.8449
  • 6,000 $0.8211
  • 8,000 $0.7973
$0.7973 / $0.8925 Buy Now

CAD Models for SIT8008BCL22-33E-12.352000E by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT8008BCL22-33E-12.352000E by SiTime Corporation

SIT8008BCL22-33E-12.352000E
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
PQFN-4
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
12.352 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS/HCMOS
Output Load
15 pF
Output Low Current-Max
4 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.1,83
Physical Dimension
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
Screening Level
MIL-STD-883F
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SIT8008BCL22-33E-12.352000E
    SiTime Corporation
    12.352MHz Nom, PQFN-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8008BCL22-33E-12.352000E by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8008BCL22-33E-12.35200... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8008BCL22-33E-12.35200... would you like to use for your alert(s)?
  • Please alert me when SIT8008BCL22-33E-12.35200... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8008BCL22-33E-12.35200... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8008BCL22-33E-12.35200... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8008BCL22-33E-12.35200... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8008BCL22-33E-12.35200....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8008BCL22-33E-12.352000E by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: