Part Details for SIT8008BC-83-XXS-1.638400 by SiTime Corporation
Overview of SIT8008BC-83-XXS-1.638400 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-83-33E-16.384000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-83-18S-1.638400 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-82-33E-16.384000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BC-83-XXS-1.638400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84058395
|
Verical | Oscillator MEMS 1.6384MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V 4-Pin PQFN SMD Bulk Min Qty: 123 Package Multiple: 1 Date Code: 2206 | Americas - 49199 |
|
$0.5146 / $0.5764 | Buy Now |
DISTI #
C1S715213845475
|
Chip1Stop | SIT8008BC-83-XXS-1.638400 RoHS: Compliant | 50733 |
|
$0.5460 / $0.7590 | Buy Now |