There are no models available for this part yet.
Overview of SIT8008BC-82-YYS-27.120000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BC-83-33S-12.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BCF23-33E-12.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BC-12-33S-12.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BC-82-YYS-27.120000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84057980
|
Verical | Oscillator MEMS 27.12MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V/2.5V/2.8V/3V/3.3V 4-Pin PQFN SMD Bulk Min Qty: 123 Package Multiple: 1 Date Code: 2205 | Americas - 50686 |
|
$0.5146 / $0.5764 | Buy Now | |
DISTI #
C1S715213551406
|
Chip1Stop | SIT8008BC-82-YYS-27.120000 RoHS: Compliant | 49371 |
|
$0.5460 / $0.7590 | Buy Now |