Part Details for SIT8008BC-73-30N-37.125000 by SiTime Corporation
Overview of SIT8008BC-73-30N-37.125000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-21-18N-37.125000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-71-18N-37.125000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BCB21-18N-37.125000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BC-73-30N-37.125000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84033693
|
Verical | Oscillator MEMS 37.125MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 2235 | Americas - 50210 |
|
$0.5711 / $0.6396 | Buy Now |
DISTI #
C1S715211400700
|
Chip1Stop | SIT8008BC-73-30N-37.125000 RoHS: Compliant | 49373 |
|
$0.5930 / $0.8250 | Buy Now |