Part Details for SIT8008BC-73-25E-1.250000 by SiTime Corporation
Overview of SIT8008BC-73-25E-1.250000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-83-25E-156.250000 | SiTime | SiT8256AC-83-25E-156.250000 | |
SIT8924BA-31-25E-1.000000 | SiTime | SIT8924BA-31-25E-1.000000 | |
SIT8004AC-23-25E-150.00000 | SiTime | SIT8004AC-23-25E-150.00000 |
Price & Stock for SIT8008BC-73-25E-1.250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84504560
|
Verical | Oscillator MEMS 1.25MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V 4-Pin PQFN SMD Bulk Min Qty: 110 Package Multiple: 1 Date Code: 2235 | Americas - 49596 |
|
$0.5739 / $0.6427 | Buy Now |
DISTI #
C1S715214034298
|
Chip1Stop | SIT8008BC-73-25E-1.250000 RoHS: Compliant | 50957 |
|
$0.5940 / $0.8260 | Buy Now |