Part Details for SIT8008BC-72-33E-32.768000 by SiTime Corporation
Overview of SIT8008BC-72-33E-32.768000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 | |
SIT8924BM-83-33E-8.000000 | SiTime | SIT8924BM-83-33E-8.000000 |
Price & Stock for SIT8008BC-72-33E-32.768000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84479251
|
Verical | Oscillator MEMS 32.768MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2237 | Americas - 50418 |
|
$0.5739 / $0.6427 | Buy Now |
DISTI #
C1S715211570081
|
Chip1Stop | SIT8008BC-72-33E-32.768000 RoHS: Compliant | 50661 |
|
$0.5940 / $0.8260 | Buy Now |