There are no models available for this part yet.
Overview of SIT8008BC-72-30N-13.560000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-12-33E-13.560000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BCL12-18E-13.560000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BC-32-33E-25.600000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BC-72-30N-13.560000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84036557
|
Verical | Oscillator MEMS 13.56MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 2219 | Americas - 49978 |
|
$0.5711 / $0.6396 | Buy Now | |
DISTI #
C1S715211087235
|
Chip1Stop | SIT8008BC-72-30N-13.560000 RoHS: Compliant | 48252 |
|
$0.5940 / $0.8260 | Buy Now |