Part Details for SIT8008BC-72-25E-2.457600 by SiTime Corporation
Overview of SIT8008BC-72-25E-2.457600 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008BC-72-25E-2.457600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85665849
|
Verical | Oscillator MEMS 2.4576MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V 4-Pin PQFN SMD Bulk Min Qty: 109 Package Multiple: 1 Date Code: 2202 | Americas - 48827 |
|
$0.5809 / $0.6506 | Buy Now |