Part Details for SIT8008BC-72-18E-66.666600 by SiTime Corporation
Overview of SIT8008BC-72-18E-66.666600 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-2F-18E-156.257800 | SiTime | SiT8256AC-2F-18E-156.257800 | |
SIT8924BE-18-18E-25.000000 | SiTime | SIT8924BE-18-18E-25.000000 | |
SIT8925BE-11-18E-137.000000 | SiTime | SIT8925BE-11-18E-137.000000 |
Price & Stock for SIT8008BC-72-18E-66.666600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78164795
|
Verical | Oscillator MEMS 66.6666MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin PQFN SMD Bulk Min Qty: 111 Package Multiple: 1 Date Code: 2240 | Americas - 49214 |
|
$0.5711 / $0.6396 | Buy Now |
DISTI #
C1S715214007355
|
Chip1Stop | SIT8008BC-72-18E-66.666600 RoHS: Compliant | 48075 |
|
$0.5930 / $0.8250 | Buy Now |