There are no models available for this part yet.
Overview of SIT8008BC-71-33S-2.048000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8924BA-28-33S-1.000000 | SiTime | SIT8924BA-28-33S-1.000000 | |
SiT8256AI-2F-33S-156.250000 | SiTime | SiT8256AI-2F-33S-156.250000 |
Price & Stock for SIT8008BC-71-33S-2.048000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84063584
|
Verical | Oscillator MEMS 2.048MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk Min Qty: 111 Package Multiple: 1 Date Code: 2210 | Americas - 50916 |
|
$0.5711 / $0.6396 | Buy Now | |
DISTI #
SiT8008BC-71-33S-2.048000
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 14263 |
|
$0.6380 / $2.4700 | Buy Now | |
DISTI #
C1S715213809774
|
Chip1Stop | SIT8008BC-71-33S-2.048000 RoHS: Compliant | 49998 |
|
$0.6060 / $0.8430 | Buy Now |