Part Details for SIT8008BC-33-33N-8.192000 by SiTime Corporation
Overview of SIT8008BC-33-33N-8.192000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT8924BA-83-33N-1.000000 | SiTime | SIT8924BA-83-33N-1.000000 | |
SIT8924BM-33-33N-1.000000 | SiTime | SIT8924BM-33-33N-1.000000 |
Price & Stock for SIT8008BC-33-33N-8.192000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84066343
|
Verical | Oscillator MEMS 8.192MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD Bulk Min Qty: 100 Package Multiple: 1 Date Code: 2206 | Americas - 48958 |
|
$0.6740 / $0.7549 | Buy Now |
DISTI #
C1S715214246723
|
Chip1Stop | SIT8008BC-33-33N-8.192000 RoHS: Compliant | 48070 |
|
$0.7150 / $0.9950 | Buy Now |