Part Details for SIT8008BC-33-25N-3.579545 by SiTime Corporation
Overview of SIT8008BC-33-25N-3.579545 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-11-18E-52.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-11-25E-2.048000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-11-28S-32.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BC-33-25N-3.579545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82148240
|
Verical | Oscillator MEMS 3.579545MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2212 | Americas - 48786 |
|
$0.6740 / $0.7549 | Buy Now |
DISTI #
C1S715212772950
|
Chip1Stop | SIT8008BC-33-25N-3.579545 RoHS: Compliant | 48487 |
|
$0.7000 / $0.9740 | Buy Now |