Part Details for SIT8008BC-32-18E-9.830400 by SiTime Corporation
Overview of SIT8008BC-32-18E-9.830400 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008BC-32-18E-9.830400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81494031
|
Verical | Oscillator MEMS 9.8304MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V Medical 4-Pin QFN SMD Bulk Min Qty: 100 Package Multiple: 1 Date Code: 2221 | Americas - 48780 |
|
$0.6768 / $0.7580 | Buy Now |
DISTI #
C1S715213800454
|
Chip1Stop | SIT8008BC-32-18E-9.830400 RoHS: Compliant | 49080 |
|
$0.7000 / $0.9730 | Buy Now |