Part Details for SIT8008BC-31-XXS-11.289600 by SiTime Corporation
Overview of SIT8008BC-31-XXS-11.289600 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-21-33E-11.289600 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-73-18S-11.289600 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BC-31-18E-11.289600 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BC-31-XXS-11.289600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84049327
|
Verical | Oscillator MEMS 11.2896MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2229 | Americas - 48087 |
|
$0.6740 / $0.7549 | Buy Now |
DISTI #
C1S715212105778
|
Chip1Stop | SIT8008BC-31-XXS-11.289600 RoHS: Compliant | 50491 |
|
$0.7150 / $0.9950 | Buy Now |