Part Details for SIT8008BC-31-33S-66.666600 by SiTime Corporation
Overview of SIT8008BC-31-33S-66.666600 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8924BA-28-33S-1.000000 | SiTime | SIT8924BA-28-33S-1.000000 | |
SiT8256AI-2F-33S-156.250000 | SiTime | SiT8256AI-2F-33S-156.250000 |
Price & Stock for SIT8008BC-31-33S-66.666600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84077909
|
Verical | Oscillator MEMS 66.6666MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD Bulk Min Qty: 100 Package Multiple: 1 Date Code: 2217 | Americas - 49971 |
|
$0.6768 / $0.7580 | Buy Now |
DISTI #
C1S715213856116
|
Chip1Stop | SIT8008BC-31-33S-66.666600 RoHS: Compliant | 50758 |
|
$0.7010 / $0.9750 | Buy Now |