There are no models available for this part yet.
Overview of SIT8008BC-31-25N-90.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT8008BC-31-25N-90.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79464213
|
Verical | Oscillator MEMS 90MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V 4-Pin PQFN SMD Bulk Min Qty: 100 Package Multiple: 1 Date Code: 2220 | Americas - 49778 |
|
$0.6740 / $0.7549 | Buy Now | |
DISTI #
C1S715214267920
|
Chip1Stop | SIT8008BC-31-25N-90.000000 RoHS: Compliant | 50080 |
|
$0.7000 / $0.9740 | Buy Now |