Part Details for SIT8008BC-23-YYE-18.432000 by SiTime Corporation
Overview of SIT8008BC-23-YYE-18.432000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-13-33E-18.432000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-23-33E-18.432000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BC-33-33E-18.432000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BC-23-YYE-18.432000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80390959
|
Verical | Oscillator MEMS 18.432MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V/2.5V/2.8V/3V/3.3V 4-Pin PQFN SMD Bulk Min Qty: 127 Package Multiple: 1 Date Code: 2227 | Americas - 48366 |
|
$0.4977 / $0.5575 | Buy Now |
DISTI #
C1S715213543133
|
Chip1Stop | SIT8008BC-23-YYE-18.432000 RoHS: Compliant | 49124 |
|
$0.4840 / $0.6360 | Buy Now |