Part Details for SIT8008BC-23-33E-90.000000G by SiTime Corporation
Overview of SIT8008BC-23-33E-90.000000G by SiTime Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8008BC-23-33E-90.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6569
|
Newark | Mems Osc, 90Mhz, 3.2X2.5Mm, Lvcmos/Hcmos, Frequency Nom:90Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Sit8008 Series, Oscillator Output Compatibility:Lvcmos/Rohs Compliant: Yes |Sitime SIT8008BC-23-33E-90.000000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9040 / $1.3500 | Buy Now |
DISTI #
SIT8008BC-23-33E-9
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 90MHZ, OE, SMD - Tape and Reel (Alt: SIT8008BC-23-33E-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$0.7309 / $0.8679 | Buy Now |
DISTI #
788-8008BC-233E-90G
|
Mouser Electronics | Standard Clock Oscillators 90MHz 3.3V 50ppm -20C +70C RoHS: Compliant | 377 |
|
$0.6860 / $1.3000 | Buy Now |
|
Rochester Electronics | SiT8008 - Low Power Programmable Oscillator, Com Temp RoHS: Compliant Status: Active Min Qty: 1 | 195 |
|
$0.7078 / $0.8327 | Buy Now |
DISTI #
SIT8008BC-23-33E-9
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 90MHZ, OE, SMD - Tape and Reel (Alt: SIT8008BC-23-33E-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$0.7309 / $0.8679 | Buy Now |
DISTI #
2850154
|
element14 Asia-Pacific | MEMS OSC, 90MHZ, 3.2X2.5MM, LVCMOS/HCMOS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7618 / $1.3756 | Buy Now |
DISTI #
2850154RL
|
element14 Asia-Pacific | MEMS OSC, 90MHZ, 3.2X2.5MM, LVCMOS/HCMOS RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7618 / $1.1020 | Buy Now |
DISTI #
2850154RL
|
Farnell | MEMS OSC, 90MHZ, 3.2X2.5MM, LVCMOS/HCMOS RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.7577 / $1.0462 | Buy Now |
DISTI #
2850154
|
Farnell | MEMS OSC, 90MHZ, 3.2X2.5MM, LVCMOS/HCMOS RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7577 / $1.4803 | Buy Now |
Part Details for SIT8008BC-23-33E-90.000000G
SIT8008BC-23-33E-90.000000G CAD Models
SIT8008BC-23-33E-90.000000G Part Data Attributes:
|
SIT8008BC-23-33E-90.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BC-23-33E-90.000000G
SiTime Corporation
LVCMOS Output Clock Oscillator, 90MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 90 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |