-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Low Power Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-73-XXS-33.333333 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-23-25E-33.333333 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-33-18E-33.333333 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8008BC-23-33E-33.333333-ND
|
DigiKey | MEMS OSC XO 33.333333MHZ H/LV-CM Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6517 / $1.2600 | Buy Now |
DISTI #
84074688
|
Verical | Oscillator MEMS 33.333333MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD Bulk Min Qty: 144 Package Multiple: 1 Date Code: 2222 | Americas - 49361 |
|
$0.4399 / $0.4927 | Buy Now |
DISTI #
SiT8008BC-23-33E-33.333333
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 64360 |
|
$0.5820 / $2.2560 | Buy Now |
DISTI #
C1S715213921313
|
Chip1Stop | SIT8008BC-23-33E-33.333333 RoHS: Compliant | 50328 |
|
$0.4840 / $0.6350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy