There are no models available for this part yet.
Overview of SIT8008BC-23-28E-14.318180 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-23-33E-14.318180 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-33-33E-14.318180 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BC-12-33S-14.318180 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BC-23-28E-14.318180 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81459901
|
Verical | Oscillator MEMS 14.31818MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 2219 | Americas - 48422 |
|
$0.4977 / $0.5575 | Buy Now | |
DISTI #
C1S715211318029
|
Chip1Stop | SIT8008BC-23-28E-14.318180 RoHS: Compliant | 49281 |
|
$0.4840 / $0.6360 | Buy Now |