Part Details for SIT8008BC-23-18S-19.660800 by SiTime Corporation
Overview of SIT8008BC-23-18S-19.660800 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
SiT8008BC-13-33S-19.660800 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-83-33N-19.660800 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BC-23-18S-19.660800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84043100
|
Verical | Oscillator MEMS 19.6608MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 2203 | Americas - 49756 |
|
$0.4399 / $0.4927 | Buy Now |
DISTI #
C1S715212435004
|
Chip1Stop | SIT8008BC-23-18S-19.660800 RoHS: Compliant | 48324 |
|
$0.4940 / $0.6490 | Buy Now |