-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 80MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8008BC-22-28N-80.000000-ND
|
DigiKey | MEMS OSC XO 80.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.7986 / $1.3800 | Buy Now |
DISTI #
84488938
|
Verical | Oscillator MEMS 80MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 2240 | Americas - 48961 |
|
$0.4977 / $0.5575 | Buy Now |
DISTI #
SiT8008BC-22-28N-80.000000
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 62255 |
|
$0.6700 / $2.5940 | Buy Now |
DISTI #
C1S715211227301
|
Chip1Stop | SIT8008BC-22-28N-80.000000 RoHS: Compliant | 50774 |
|
$0.4840 / $0.6360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8008BC-22-28N-80.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BC-22-28N-80.000000
SiTime Corporation
LVCMOS Output Clock Oscillator, 80MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 3 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT8008BC-22-28N-80.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BC-22-28N-80.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8208AI-32-28S-80.000000 | LVCMOS Output Clock Oscillator, 1MHz Min, 80MHz Max, 80MHz Nom, ROHS AND REACH COMPLIANT PACKAGE-4 | SiTime Corporation | SIT8008BC-22-28N-80.000000 vs SIT8208AI-32-28S-80.000000 |
SIT8208AC-G2-28E-80.000000 | LVCMOS Output Clock Oscillator, 80MHz Nom, ROHS AND REACH COMPLIANT PACKAGE-4 | SiTime Corporation | SIT8008BC-22-28N-80.000000 vs SIT8208AC-G2-28E-80.000000 |
SIT8208AC-82-28E-80.000000 | LVCMOS Output Clock Oscillator, 1MHz Min, 80MHz Max, 80MHz Nom, ROHS AND REACH COMPLIANT PACKAGE-4 | SiTime Corporation | SIT8008BC-22-28N-80.000000 vs SIT8208AC-82-28E-80.000000 |
SIT8208AC-G2-28S-80.000000 | LVCMOS Output Clock Oscillator, 80MHz Nom, ROHS AND REACH COMPLIANT PACKAGE-4 | SiTime Corporation | SIT8008BC-22-28N-80.000000 vs SIT8208AC-G2-28S-80.000000 |
SIT8208AI-22-28S-80.000000 | LVCMOS Output Clock Oscillator, 1MHz Min, 80MHz Max, 80MHz Nom, ROHS AND REACH COMPLIANT PACKAGE-4 | SiTime Corporation | SIT8008BC-22-28N-80.000000 vs SIT8208AI-22-28S-80.000000 |
SIT8208AI-G2-28S-80.000000 | LVCMOS Output Clock Oscillator, 80MHz Nom, ROHS AND REACH COMPLIANT PACKAGE-4 | SiTime Corporation | SIT8008BC-22-28N-80.000000 vs SIT8208AI-G2-28S-80.000000 |
SIT8008BC-22-28E-80.000000 | LVCMOS Output Clock Oscillator, 80MHz Nom, | SiTime Corporation | SIT8008BC-22-28N-80.000000 vs SIT8008BC-22-28E-80.000000 |
SIT8208AI-32-28E-80.000000 | LVCMOS Output Clock Oscillator, 1MHz Min, 80MHz Max, 80MHz Nom, ROHS AND REACH COMPLIANT PACKAGE-4 | SiTime Corporation | SIT8008BC-22-28N-80.000000 vs SIT8208AI-32-28E-80.000000 |
SIT8208AC-32-28S-80.000000 | LVCMOS Output Clock Oscillator, 1MHz Min, 80MHz Max, 80MHz Nom, ROHS AND REACH COMPLIANT PACKAGE-4 | SiTime Corporation | SIT8008BC-22-28N-80.000000 vs SIT8208AC-32-28S-80.000000 |
SIT8208AC-22-28S-80.000000 | LVCMOS Output Clock Oscillator, 1MHz Min, 80MHz Max, 80MHz Nom, ROHS AND REACH COMPLIANT PACKAGE-4 | SiTime Corporation | SIT8008BC-22-28N-80.000000 vs SIT8208AC-22-28S-80.000000 |