Part Details for SIT8008BC-22-28N-6.144000 by SiTime Corporation
Overview of SIT8008BC-22-28N-6.144000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-72-18E-6.144000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-82-33E-6.144000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-73-18S-6.144000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BC-22-28N-6.144000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81465702
|
Verical | Oscillator MEMS 6.144MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 144 Package Multiple: 1 | Americas - 50405 |
|
$0.4399 / $0.4927 | Buy Now |
DISTI #
C1S715211227222
|
Chip1Stop | SIT8008BC-22-28N-6.144000 RoHS: Compliant | 50149 |
|
$0.4940 / $0.6490 | Buy Now |