There are no models available for this part yet.
Overview of SIT8008BC-22-25S-31.250000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 | |
SiT8256AI-31-25S-156.250000 | SiTime | SiT8256AI-31-25S-156.250000 |
Price & Stock for SIT8008BC-22-25S-31.250000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78503535
|
Verical | Oscillator MEMS 31.25MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 2205 | Americas - 50255 |
|
$0.4399 / $0.4927 | Buy Now | |
DISTI #
C1S715211226278
|
Chip1Stop | SIT8008BC-22-25S-31.250000 RoHS: Compliant | 49009 |
|
$0.4940 / $0.6490 | Buy Now |