There are no models available for this part yet.
Overview of SIT8008BC-21-YYS-3.686400 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-83-33E-3.686400 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-13-33E-36.864000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BC-23-33E-3.686400 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BC-21-YYS-3.686400 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84501176
|
Verical | Oscillator MEMS 3.6864MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V/2.5V/2.8V/3V/3.3V 4-Pin PQFN SMD Bulk Min Qty: 127 Package Multiple: 1 Date Code: 2213 | Americas - 48681 |
|
$0.4977 / $0.5575 | Buy Now | |
DISTI #
C1S715213541834
|
Chip1Stop | SIT8008BC-21-YYS-3.686400 RoHS: Compliant | 49030 |
|
$0.4840 / $0.6360 | Buy Now |