Part Details for SIT8008BC-21-25N-36.864000 by SiTime Corporation
Overview of SIT8008BC-21-25N-36.864000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BC-81-18S-28.640000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-22-18S-86.400000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-13-33E-36.864000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BC-21-25N-36.864000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84077680
|
Verical | Oscillator MEMS 36.864MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V 4-Pin PQFN SMD Bulk Min Qty: 144 Package Multiple: 1 Date Code: 2212 | Americas - 48068 |
|
$0.4399 / $0.4927 | Buy Now |
DISTI #
C1S715213892783
|
Chip1Stop | SIT8008BC-21-25N-36.864000 RoHS: Compliant | 49074 |
|
$0.4940 / $0.6490 | Buy Now |