There are no models available for this part yet.
Overview of SIT8008BC-13-33N-10.240000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT8924BA-83-33N-1.000000 | SiTime | SIT8924BA-83-33N-1.000000 | |
SIT8924BM-33-33N-1.000000 | SiTime | SIT8924BM-33-33N-1.000000 |
Price & Stock for SIT8008BC-13-33N-10.240000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75364808
|
Verical | Oscillator MEMS 10.24MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD Bulk Min Qty: 138 Package Multiple: 1 Date Code: 2214 | Americas - 49252 |
|
$0.4583 / $0.5132 | Buy Now | |
DISTI #
C1S715213970267
|
Chip1Stop | SIT8008BC-13-33N-10.240000 RoHS: Compliant | 48639 |
|
$0.5150 / $0.6760 | Buy Now |