Part Details for SIT8008BC-13-30N-33.333333 by SiTime Corporation
Overview of SIT8008BC-13-30N-33.333333 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-73-XXS-33.333333 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-23-25E-33.333333 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-33-18E-33.333333 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BC-13-30N-33.333333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84513182
|
Verical | Oscillator MEMS 33.333333MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin PQFN SMD Bulk Min Qty: 119 Package Multiple: 1 Date Code: 2235 | Americas - 49187 |
|
$0.5302 / $0.5938 | Buy Now |
DISTI #
C1S715213962985
|
Chip1Stop | SIT8008BC-13-30N-33.333333 RoHS: Compliant | 48994 |
|
$0.5050 / $0.6630 | Buy Now |