Part Details for SIT8008BC-13-28S-37.400000 by SiTime Corporation
Overview of SIT8008BC-13-28S-37.400000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106139-A007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 28S 10HDP | |
51965-10002800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Header. | |
51940-518LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Receptacle. |
Price & Stock for SIT8008BC-13-28S-37.400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75805745
|
Verical | Oscillator MEMS 37.4MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin PQFN SMD Bulk Min Qty: 138 Package Multiple: 1 Date Code: 2206 | Americas - 50765 |
|
$0.4583 / $0.5132 | Buy Now |
DISTI #
C1S715214108830
|
Chip1Stop | SIT8008BC-13-28S-37.400000 RoHS: Compliant | 50724 |
|
$0.5150 / $0.6760 | Buy Now |