Part Details for SIT8008BC-13-28S-3.686400 by SiTime Corporation
Overview of SIT8008BC-13-28S-3.686400 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-83-33E-3.686400 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-13-33E-36.864000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BC-23-33E-3.686400 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BC-13-28S-3.686400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84037686
|
Verical | Oscillator MEMS 3.6864MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 2214 | Americas - 48980 |
|
$0.4583 / $0.5132 | Buy Now |
DISTI #
C1S715211083053
|
Chip1Stop | SIT8008BC-13-28S-3.686400 RoHS: Compliant | 48018 |
|
$0.5150 / $0.6760 | Buy Now |