Part Details for SIT8008BC-13-18E-16.000000G by SiTime Corporation
Overview of SIT8008BC-13-18E-16.000000G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008BC-13-18E-16.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-8008BC-13-18E16G
|
Mouser Electronics | Standard Clock Oscillators 16MHz 1.8V -20C +70C 50ppm RoHS: Compliant | 0 |
|
$0.5860 / $1.1300 | Order Now |
Part Details for SIT8008BC-13-18E-16.000000G
SIT8008BC-13-18E-16.000000G CAD Models
SIT8008BC-13-18E-16.000000G Part Data Attributes
|
SIT8008BC-13-18E-16.000000G
SiTime Corporation
Buy Now
|
Compare Parts:
SIT8008BC-13-18E-16.000000G
SiTime Corporation
|
Samacsys Manufacturer | SiTime |