Part Details for SIT8008BC-12-28S-66.667000 by SiTime Corporation
Overview of SIT8008BC-12-28S-66.667000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106139-A007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 28S 10HDP | |
51965-10002800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Header. | |
51940-518LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Receptacle. |
Price & Stock for SIT8008BC-12-28S-66.667000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82488663
|
Verical | Oscillator MEMS 66.667MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin PQFN SMD Bulk Min Qty: 118 Package Multiple: 1 Date Code: 2237 | Americas - 48539 |
|
$0.5372 / $0.6017 | Buy Now |