There are no models available for this part yet.
Overview of SIT8008BC-11-30E-5.529600 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-11-18E-52.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-11-25E-2.048000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-11-28S-32.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BC-11-30E-5.529600 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74156942
|
Verical | Oscillator MEMS 5.5296MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin PQFN SMD Bulk Min Qty: 138 Package Multiple: 1 Date Code: 2240 | Americas - 49573 |
|
$0.4583 / $0.5132 | Buy Now | |
DISTI #
C1S715214179908
|
Chip1Stop | SIT8008BC-11-30E-5.529600 RoHS: Compliant | 50701 |
|
$0.5040 / $0.6620 | Buy Now |