There are no models available for this part yet.
Overview of SIT8008AI-83-30E-33.330000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-13-33S-33.330000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-71-25E-33.330000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-73-XXS-33.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008AI-83-30E-33.330000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73707495
|
Verical | Oscillator MEMS 33.33MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin QFN SMD Bulk Min Qty: 123 Package Multiple: 1 Date Code: 2205 | Americas - 50124 |
|
$0.5146 / $0.5764 | Buy Now | |
DISTI #
C1S715213865451
|
Chip1Stop | SIT8008AI-83-30E-33.330000 RoHS: Compliant | 49350 |
|
$0.5350 / $0.7430 | Buy Now |