Part Details for SIT8008AI-83-30E-22.579200 by SiTime Corporation
Overview of SIT8008AI-83-30E-22.579200 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008AI-83-30E-22.579200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85674316
|
Verical | Oscillator MEMS 22.5792MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin QFN SMD Bulk Min Qty: 121 Package Multiple: 1 Date Code: 2239 | Americas - 48120 |
|
$0.5245 / $0.5875 | Buy Now |