Part Details for SIT8008AI-82-25S-4.096000 by SiTime Corporation
Overview of SIT8008AI-82-25S-4.096000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Price & Stock for SIT8008AI-82-25S-4.096000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84062998
|
Verical | Oscillator MEMS 4.096MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V Medical 4-Pin QFN SMD Bulk Min Qty: 123 Package Multiple: 1 Date Code: 2233 | Americas - 50383 |
|
$0.5146 / $0.5764 | Buy Now |
DISTI #
C1S715213805413
|
Chip1Stop | SIT8008AI-82-25S-4.096000 RoHS: Compliant | 48322 |
|
$0.5460 / $0.7590 | Buy Now |