There are no models available for this part yet.
Overview of SIT8008AI-73-XXS-66.666000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-23-18S-66.666000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-13-33E-66.660000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-22-33E-66.666000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008AI-73-XXS-66.666000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84073628
|
Verical | Oscillator MEMS 66.666MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V 4-Pin QFN SMD Bulk Min Qty: 111 Package Multiple: 1 Date Code: 2214 | Americas - 48538 |
|
$0.5711 / $0.6396 | Buy Now | |
DISTI #
C1S715214105161
|
Chip1Stop | SIT8008AI-73-XXS-66.666000 RoHS: Compliant | 50463 |
|
$0.6060 / $0.8430 | Buy Now |