-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6568
|
Newark | Mems Osc, 33.333333Mhz, 2X1.6Mm, Lvcmos, Frequency Nom:33.333333Mhz, Oscillator Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Sit8008 Series, Oscillator Output Compatibility:Lvcmos/Rohs Compliant: Yes |Sitime SIT8008AI-73-33E-33.333333G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 756 |
|
$0.7990 / $1.0600 | Buy Now |
DISTI #
SIT8008AI-73-33E-3
|
Avnet Americas | MEMS Programmable Oscillator 33.333333MHz 3.3V 15pF 4-Pin SMD - Tape and Reel (Alt: SIT8008AI-73-33E-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
788-8008AI733E-33.3G
|
Mouser Electronics | Standard Clock Oscillators 33.333333MHz 50ppm 3.3V+/-10% -40C+85C RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8008AI-73-33E-33.333333G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008AI-73-33E-33.333333G
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.333333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |