-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Low Power Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
SiT8008AI-13-33S-33.330000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8008AI-73-18S-33.333000-ND
|
DigiKey | MEMS OSC XO 33.3330MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6686 / $1.2900 | Buy Now |
DISTI #
84032588
|
Verical | Oscillator MEMS 33.333MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 2239 | Americas - 49105 |
|
$0.5711 / $0.6396 | Buy Now |
DISTI #
SiT8008AI-73-18S-33.333000
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 14263 |
|
$0.5820 / $2.2560 | Buy Now |
DISTI #
C1S715211381867
|
Chip1Stop | SIT8008AI-73-18S-33.333000 RoHS: Compliant | 50193 |
|
$0.5980 / $0.8310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy